OVLEW1CB9 in Bag by TT Electronics - Optek Technology | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OVLEW1CB9

5 mm White 15° Water Clear 35000 mcd 3.2 V Round LED Through Hole

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVLEW1CB9 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 35000000mcd
Viewing Angle: 15°
Rated Power: 120mW
Operating Temp Range: -40°C to +95°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.8mm x D  5.8mm
Mounting Method: Through Hole
Features & Applications

The OVLEW1CB9 is a white color high intensity LED lamp with a viewing angle of 15°.

This device is designed for applications that require a focused high luminous output, such as indoor and outdoor displays, marker lights and optical indicators. The phosphor used in the reflector converts the blue emission of the InGaN chip to the ideal white light.

Features:

  • Narrow beam angle
  • High luminous intensity
  • Water clear plastic package
  • InGaN White
  • Pb-free

Applications:

  • Indoor/outdoor displays and applications
  • Message boards
  • Store front signage
  • Indicators
  • Retail display lighting
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,200.00
USD
Quantity
Unit Price
500
$0.455
1,000
$0.45
1,500+
$0.44
Product Variant Information section