Manufacturer Part #
50RX30470M12.5X25
RX30 Series 50 V 470 uF 12.5x 25mm LS=5mm Radial Aluminum Electrolytic Capacitor
Product Specification Section
Rubycon 50RX30470M12.5X25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Rubycon 50RX30470M12.5X25 - Technical Attributes
Attributes Table
Series: | RX30 |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 4000 Hrs @ 130°C |
Operating Temp Range: | -40°C to +130°C |
Ripple Current: | 1.2A |
Impedance: | 0.051Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 130°C |
Dimension: | L 25mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.695
40
$0.675
100
$0.66
250
$0.645
500+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole