1N4755A in Box by onsemi | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4755A

1N4755A Series 1 W 43 V 5 uA Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N4755A - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 5µA
Working Voltage-Nom: 43V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N4755A is a part of 1N475x series having power dissipation of 1 W, nominal voltage 43 V, leakage current of 5 µA, operating temperature as -65 °C to +200 °C and DO-41 package style.

Notes:

  • Zener Voltage (VZ), The zener voltage is measured with the device junction in the thermal equilibrium at the lead temperature (TL) at 30 °C ± 1 °C and 3/8” lead length
  • 2 Square wave Reverse Surge at 8.3 msec soak time

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
24000
Multiple Of:
1000
Total
$688.80
USD
Quantity
Unit Price
1
$0.0312
1,000
$0.0302
2,500
$0.0296
3,000
$0.0273
10,000
$0.0287
25,000
$0.0272
30,000+
$0.0252
Product Variant Information section