AP8802HSP-13 in Reel by Diodes Incorporated | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP8802HSP-13

AP8802 Series 1 A 60 V 500 kHz Surface Mount LED Step-Down Converter - SOIC-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Diodes Incorporated AP8802HSP-13 - Technical Attributes
Attributes Table
Supply Voltage: 8V to 60V
Output Current per Channel: 1A
Switching Frequency-Max: 500kHz
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Features & Applications

The AP8802HSP-13 is a part of AP8802 series LED Drivers. It has operating input voltage up to 60 V,it comes in SOIC-8EP package.

The AP8802H is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to thirteen LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8 V to 60 V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AP8802H switches at frequency up to 500 kHz. This allows the use of small size external
components, hence minimizing the PCB area needed. 

Features:

  • LED driving current up to 1 A
  • High efficiency up to 92%
  • Operating input voltage up to 60 V
  • 5% nominal accuracy
  • High switching frequency up to 500 kHz
  • PWM/DC input for dimming control
  • Built-in output open-circuit protection
  • SO-8-EP is available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Applications:

  • Commercial & industrial lighting
  • Small LCD panel backlight
  • Appliances interior lighting
  • Architecture Detail lighting

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,800.00
USD
Quantity
Unit Price
2,500+
$1.12
Product Variant Information section