IXDN602SIA in Tube by Littelfuse | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDN602SIA

IXDN Series 35 V 2 A 2.5 Ohm Low-Side Ultrafast MOSFET Drivers - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse IXDN602SIA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 1A
Output Impedance: 2.5Ω
Peak Output Current: 2A
Supply Voltage-Max: 35V
Quiescent Current: 1mA
Turn-off Delay Time: 38ns
Turn-on Delay Time: 35ns
Rise Time: 7.5ns
Fall Time: 6.5ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$625.00
USD
Quantity
Unit Price
100
$0.65
400
$0.635
1,000
$0.625
2,500
$0.61
4,000+
$0.595
Product Variant Information section