TSAL4400 in Bag by Vishay | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSAL4400

940 nm 100 mA ±25° Through Hole High Power Infrared Emitting Diode - T-1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay TSAL4400 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±25°
Intensity: 30mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.35V
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The TSAL4400 is a High power infrared, 940 nm emitting diode in GaAlAs/GaAs technology with high radiant power molded in a blue-gray plastic package.

Features:

  • Package type: leaded
  • Package form: T-1
  • Dimensions (in mm): Ø 3
  • Peak wavelength: λp = 940 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ? = ± 25°
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors
  • Package matches with detector TEFT4300
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Infrared remote control units
  • Free air transmission systems
  • Infrared source for optical counters and card readers
Read More...
Pricing Section
Global Stock:
3,581
USA:
3,581
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.11
250
$0.108
500
$0.106
1,500
$0.104
3,000+
$0.10
Product Variant Information section