Manufacturer Part #
KSC241JLFS
KSC Series Sealed SPST 3 N / 4 N J Bend Surface Mount Tactile Switch
Product Specification Section
C&K KSC241JLFS - Product Specification
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
C&K KSC241JLFS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 32V |
Current Rating: | 50mA |
Insulation Resistance: | 10MΩ |
Actuation Force: | 3N |
Contact Material: | Silver |
Operating Force: | 350gf |
Contact Plating: | Silver |
Actuator Style: | Soft |
Termination Style: | J-Bend |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | L 6.8mm x W 6.2mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
342,000
USA:
342,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount