Manufacturer Part #
IR21271STRPBF
IR2127 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - SOIC-8
Product Specification Section
Infineon IR21271STRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IR21271STRPBF - Technical Attributes
Attributes Table
Configuration: | High or Low Side |
No of Outputs: | Single |
Peak Output Current: | 500mA |
Supply Voltage-Max: | 20V |
Rated Power Dissipation: | 0.625W |
Quiescent Current: | 60µA |
Turn-off Delay Time: | 150ns |
Turn-on Delay Time: | 200ns |
Rise Time: | 80ns |
Fall Time: | 40ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount