ILQ5 in Tube by Isocom Components | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ILQ5

ILQ5 Series 5.3 kV Phototransistor Optically Coupled Isolator

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components ILQ5 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-16
Mounting Method: Through Hole
Features & Applications
The ILQ5 is a high density optically coupled phototransistor optocoupler. This device consists of an infrared light emitting diode and NPN silicon photo transistor.

Features:

  • High current transfer ratio
  • High isolation voltage
  • High BVceo

Applications:

  • Computer terminals
  • Industrial systems controllers
  • Measuring instruments
  • Signal transmission between systems of different potentials and impedances

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2300
Multiple Of:
25
Total
$1,483.50
USD
Quantity
Unit Price
25
$0.70
125
$0.68
500
$0.66
1,250
$0.645
3,125+
$0.625
Product Variant Information section