Manufacturer Part #
521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
Product Specification Section
Dialight 521-9250F - Product Specification
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
Dialight 521-9250F - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Diffused |
Forward Voltage: | 2.3V |
Forward (Drive) Current: | 10mA |
Intensity: | 5.2mcd |
Viewing Angle: | 60° |
Wavelength: | 565nm |
Rated Power: | 135mW |
Operating Temp Range: | -20°C to +100°C |
Storage Temperature Range: | -55°C to +100°C |
Dimension: | H 8.81mm x D 5mm |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.345
75
$0.335
200
$0.33
400
$0.325
1,250+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole