V130LA20BP in Bulk by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

V130LA20BP

LA Series 175 VDC 130 V RMS 340 V Clamp 6500 A 1900 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Littelfuse V130LA20BP - Technical Attributes
Attributes Table
Capacitance: 1900pF
Clamping Voltage-Max: 340V
Peak Output Current: 6500A
Rated Voltage: 175V
RMS Voltage-Max: 130V
Varistor Voltage Range: 190V to 220V
Current Rating: 1mA
Energy: 70J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Unit Price
1
$0.305
125
$0.30
400
$0.29
1,500
$0.285
5,000+
$0.27
Product Variant Information section