Manufacturer Part #
CB315FP-R
CB3 Series Process Sealed 6 mm SPST 1.57 N Surface Mount Tactile Switch
Product Specification Section
NKK Switches CB315FP-R - Product Specification
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
NKK Switches CB315FP-R - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 24V |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Actuation Force: | 1.57N |
Contact Material: | Silver Over Brass |
Operating Force: | 157gf |
Contact Plating: | Silver |
Actuator Style: | Flat Blue Button |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -25°C to +70°C |
Dimension: | H 6.2mm x L 6.6mm x W 6.2mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount