Manufacturer Part #
NTE4151PT1G
Single P-Channel 20 V 1 Ohm 2.1 nC 313 mW Silicon SMT Mosfet - SC-89-3
Product Specification Section
onsemi NTE4151PT1G - Product Specification
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
onsemi NTE4151PT1G - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | -20V |
Drain-Source On Resistance-Max: | 1Ω |
Rated Power Dissipation: | 313mW |
Qg Gate Charge: | 2.1nC |
Gate-Source Voltage-Max [Vgss]: | 6V |
Drain Current: | -760mA |
Turn-on Delay Time: | 8ns |
Turn-off Delay Time: | 29ns |
Rise Time: | 8.2ns |
Fall Time: | 20.4ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | -1.2V |
Technology: | Si |
Height - Max: | 0.8mm |
Length: | 1.7mm |
Input Capacitance: | 156pF |
Package Style: | SC-89 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.0194
12,000
$0.0188
30,000
$0.0185
75,000
$0.0181
120,000+
$0.0176
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-89
Mounting Method:
Surface Mount