LPS-50-12 in Box by MEAN WELL | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS-50-12

LPS-50 Series 50 W Single Output 12 V Open Frame AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPS-50-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 50.4W
Output Voltage: 12V
Input Voltage: 90V to 264V
Features & Applications

LPS-50-12 is a 50W Single Output Switching Power Supply with Output voltage of 12 V and Rated Current of 4.2 A.

Open frame switching power supplies starting as low as 5 Watts through to 250 Watts and available in Single output and multi output configurations. Standard features include PFC, low leakage current, full safety certification (including medical on select models) and free air convection cooling styles include on board, general PCB and Medical PCB.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over Voltage cooling by free air convection
  • Small and compact size
  • Built-in remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • Low profile:23mm thickness

Applications:

  • Telecommunications
  • Networking test and measurement
  • IT applications,  general electronics
  • Low profile systems
  • Automation
  • POS
  • Motor based machinery
  • Battery back up systems
  • Non patient contact medical equipment.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.59
USD
Quantity
Unit Price
1
$18.59
3
$18.36
10
$18.11
20
$17.97
40+
$17.70
Product Variant Information section