Manufacturer Part #
09031966921
Type C 96 Position 2.54 mm Pitch Male Right Angle Board to Board Connector
Product Specification Section
HARTING 09031966921 - Product Specification
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
HARTING 09031966921 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Right Angle Header/Plug |
No of Positions: | 96 |
No of Rows: | 3 |
Pitch: | 2.54 mm |
Termination: | Solder Pins/Tails |
Material: | Thermoplastic Resin |
Contact Plating: | Gold |
Contact Resistance: | 20mΩ |
Current Rating: | 2A |
Operating Temp Range: | -55°C to +125°C |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
701
USA:
701
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$2.67
20
$2.61
50
$2.58
150
$2.54
400+
$2.47
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole