Manufacturer Part #
1SMB5929BT3G
1SMB59xx Series 15 V ±5% 3 W Plastic Zener Voltage Regulator-DO-214AA, SMB
Product Specification Section
onsemi 1SMB5929BT3G - Product Specification
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
onsemi 1SMB5929BT3G - Technical Attributes
Attributes Table
Power Dissipation: | 550mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.5V |
Reverse Current-Max: | 1µA |
Working Voltage-Nom: | 15V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
82,500
USA:
82,500
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.0695
5,000
$0.0683
7,500
$0.0677
12,500
$0.0668
25,000+
$0.065
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount