Manufacturer Part #
171-025-213R911
171 Series 25 Position Female Through-Hole Vertical D-Sub Connector
Product Specification Section
NorComp 171-025-213R911 - Product Specification
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
NorComp 171-025-213R911 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Plug |
No of Positions: | 25 |
No of Rows: | 2 |
Termination: | Female/Socket Solder |
Pitch: | 2.77 mm |
Material: | Front Metal |
Shell Size: | 3 B |
Gender: | Female |
Color: | Black |
Current Rating: | 5A |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -50°C to +100°C |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.08
20
$3.01
50
$2.97
125
$2.94
300+
$2.85
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray