FX8-100S-SV(22) in Reel by Hirose Electric | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8-100S-SV(22)

FX8 Series 100 Position 0.6 mm Pitch Surface Mount Baord to Board Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Features & Applications

The FX8-100S-SV(22) is a Part of FX8 Series 100 Position 0.6 mm Pitch SMT Strip Contacts  Receptacle Connector. It has an Operating Current of 0.4 A and Operating Temperature of - 55 °C to 85 °C.

Features:

  • Stacking Height 3mm to 16mm available
    • The board to board stacking height can correspond to 3 mm~16 mm
  • SMT Coplanarity
    • The coplanarity of the SMT solder area lead is maintained at the high accuracy of less than 0.1 mm
  • Mating Guide
    • The very small and guide rib is provided, and secures ±0.6 mm self-alignment, considering the mating operativity into accounts
  • Mis-insertion Prevention
    • The boss prevents mis-insertion in the board to cause due to the boss position and boss diameter

Applications:

  • Note pc
  • Business equipments
  • which require miniaturization or light-weight

View the Available FX8 Series of Connectors

Read More...
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,400.00
USD
Quantity
Unit Price
1,000+
$2.40
Product Variant Information section