Manufacturer Part #
YC164-JR-0722RL
YC164 Series 4 Elements 22 Ohm 5 % Case 4 x 0603 SMT Chip Resistor Array
Product Specification Section
YAGEO YC164-JR-0722RL - Product Specification
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
YAGEO YC164-JR-0722RL - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 22Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Type: | Isolated |
Temp Coefficient: | ±200ppm/°C |
Operating Temp Range: | -55°C to +155°C |
No of Pins: | 8 |
Dimension: | L 3.2mm x W 1.6mm x H 0.7mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0111
15,000
$0.0108
25,000
$0.0107
75,000
$0.0105
125,000+
$0.0102
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount