Manufacturer Part #
B20B-PHDSS(LF)(SN)
PHD Series 16 Positions Through-Hole Double Row Header
Product Specification Section
JST B20B-PHDSS(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B20B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 20 |
Pitch: | 2 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 2 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Detent Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.37
75
$0.36
250
$0.35
750
$0.345
2,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole