Manufacturer Part #
PIC16C62B-04I/SO
PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - SOIC-28
Product Specification Section
Microchip PIC16C62B-04I/SO - Product Specification
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
Microchip PIC16C62B-04I/SO - Technical Attributes
Attributes Table
Family Name: | PIC16C |
Core Processor: | PIC |
Program Memory Type: | OTP |
Flash Size (Bytes): | 3.5kB |
RAM Size: | 128B |
Speed: | 4MHz |
No of I/O Lines: | 22 |
InterfaceType / Connectivity: | I2C/SPI |
Peripherals: | I2C/PWM/SPI/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2.5V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$4.21
10
$4.12
25
$4.06
50
$4.01
125+
$3.90
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount