Manufacturer Part #
STPS8H100D
STPS8H Series 8 A 0.58 V Schottky Rectifier Flange Mount - TO-220AC
Product Specification Section
STMicroelectronics STPS8H100D - Product Specification
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
STMicroelectronics STPS8H100D - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 8A |
Peak Current-Max: | 250A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 4.5µA |
Forward Voltage: | 0.71V |
Package Style: | TO-220-2 (TO-220AC) |
Features & Applications
Pricing Section
Global Stock:
748
USA:
748
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.335
100
$0.33
250
$0.32
1,000
$0.315
2,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)