Manufacturer Part #
LTST-C190TBKT
Blue 1.6 x 0.8 x 0.8 mm 130° Water Clear 112 mcd 3.8 V SMT LED
Product Specification Section
LITEON LTST-C190TBKT - Product Specification
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
LITEON LTST-C190TBKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Blue |
Lens Type: | Clear |
Forward Voltage: | 3.8V |
Forward (Drive) Current: | 20mA |
Intensity: | 180mcd |
Viewing Angle: | 130° |
Wavelength: | 475nm |
Operating Temp Range: | -20°C to +80°C |
Storage Temperature Range: | -30°C to +100°C |
Dimension: | H 0.8mm x L 1.6mm x W 0.8mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0543
8,000
$0.0533
12,000+
$0.0523
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount