Manufacturer Part #
IR2184PBF
IR2184 Series 1.9 A 20 V Supply Dual Output Half Bridge Driver - SOIC-8
Product Specification Section
Infineon IR2184PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IR2184PBF - Technical Attributes
Attributes Table
Configuration: | Half Bridge |
No of Outputs: | Dual |
Peak Output Current: | 2.3A |
Supply Voltage-Max: | 20V |
Rated Power Dissipation: | 1W |
Quiescent Current: | 1mA |
Turn-off Delay Time: | 270ns |
Turn-on Delay Time: | 680ns |
Rise Time: | 40ns |
Fall Time: | 20ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
1,408
USA:
1,408
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.35
40
$1.32
125
$1.31
400
$1.29
1,250+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole