Manufacturer Part #
TDA08H0SB1
TDA Series Ultra Mini SPST 8 Position Surface Mount Half-Pitch DIP Switch
Product Specification Section
C&K TDA08H0SB1 - Product Specification
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
C&K TDA08H0SB1 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | SPST |
Actuator Style: | Standard |
Termination Style: | Gull Wing |
Sealed Option: | Sealed |
Contact Resistance: | 100mΩ |
Voltage Rating: | 24V |
Current Rating: | 25mA |
Insulation Resistance: | 100MΩ |
Terminal Pitch: | 1.27mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
748
USA:
748
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.99
15
$2.93
30
$2.89
100
$2.84
200+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount