Manufacturer Part #
FCS-50-SG
FCS Series 50 Single Wipe Contacts 2.54 mm Pitch Flat Cable IDC Socket
Product Specification Section
Adam Tech FCS-50-SG - Product Specification
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
Adam Tech FCS-50-SG - Technical Attributes
Attributes Table
Type: | Wire to Board |
No of Positions: | 50 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Socket/Receptacle |
Termination: | IDC |
Voltage Rating: | 500V |
Current Rating: | 1A |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Female |
Mating Type: | Push - Pull |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.41
75
$0.40
250
$0.39
750
$0.38
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
48 per Tray
Mounting Method:
Surface Mount