Manufacturer Part #
CL10F104ZA8NNNC
CL10 Series 0.1 uF 25 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL10F104ZA8NNNC - Product Specification
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
Samsung Electro-Mechanics CL10F104ZA8NNNC - Technical Attributes
Attributes Table
Capacitance: | 100000pF |
Dielectric: | Y5V |
Rated Voltage: | 25V |
Tolerance (%): | -20% to +80% |
Dissipation Factor: | 0.05% |
Capacitance Change Rate: | -82% to +22% |
Operating Temp Range: | -30°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0043
16,000
$0.0041
60,000
$0.004
120,000
$0.0039
300,000+
$0.0037
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount