PLN-30-24 in Box by MEAN WELL | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PLN-30-24

100 - 277Vac, 30W, 1250mA, 16.8-24V, IP64 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PLN-30-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 30W
Minimum Output Voltage: 16.8V
Maximum Output Voltage: 24V
Minimum Output Current: 1250mA
Maximum Output Current: 1250mA
Input Power Factor: 0.9
Efficiency: 84%
Number of Output Channels: 1
Certifications: CE,CSA,cUL,LPS,PSE,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.39
USD
Quantity
Unit Price
1
$33.39
3
$32.87
5
$32.63
10
$32.31
20+
$31.80
Product Variant Information section