Manufacturer Part #
178-009-613R571
178 Series 9 Position Plug Over 9 Pos Plug Right Angle Stacked D-Sub Connector
Product Specification Section
NorComp 178-009-613R571 - Product Specification
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
NorComp 178-009-613R571 - Technical Attributes
Attributes Table
Style/Orientation: | Hybrid Mixed Contact |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | PCB |
Pitch: | 2.77 mm |
Material: | Front Metal |
Shell Size: | 1 E |
Gender: | Male |
Color: | Black |
Current Rating: | 5A |
Contact Plating: | Gold |
Insulation Resistance: | 1000Ω |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$5.71
10
$5.64
30
$5.59
75
$5.55
200+
$5.47
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Mounting Method:
PCB Mount