Manufacturer Part #
171-009-113R911
171 Series 9 Position Male Nickel Shell Dip Solder Plug D-Sub Connector
Product Specification Section
NorComp 171-009-113R911 - Product Specification
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
NorComp 171-009-113R911 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Plug |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | Straight Solder Pins |
Pitch: | 2.77 mm |
Material: | Front Metal |
Shell Size: | 1 E |
Gender: | Male |
Color: | Black |
Current Rating: | 5A |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -50°C to +100°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
561
USA:
561
Factory Lead Time:
N/A
Quantity
Unit Price
80
$2.10
160
$2.08
240
$2.07
400
$2.06
800+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Through Hole