EEU-FR0J151B in Ammo Pack by Panasonic Industry | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR0J151B

CAP ALUM 150UF 20% 6.3V RADIAL

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Panasonic Industry EEU-FR0J151B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 0.28A
Impedance: 0.3Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 9.4µA
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.20
USD
Quantity
Unit Price
2,000
$0.0866
4,000
$0.0849
6,000
$0.0839
8,000
$0.0827
20,000
$0.0532
30,000+
$0.052
Product Variant Information section