Manufacturer Part #
STSPIN958TR
Motor Drivers-BRUSHED DC MOTOR DRIVERS
Product Specification Section
STMicroelectronics STSPIN958TR - Product Specification
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
STMicroelectronics STSPIN958TR - Technical Attributes
Attributes Table
Motor Type: | Brushed DC |
Load Voltage: | 5.05V to 58V |
No of Outputs: | Dual |
Output Current-Max: | 5A |
Clock Frequency-Max: | 500kHz |
Supply Voltage-Max: | 4V |
Supply Voltage: | 2.8V to 3.6V |
Turn-on Delay Time: | 300ns |
Operating Temp Range: | -40°C to +85°C |
Package Style: | VFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$1.38
15
$1.34
75
$1.31
300
$1.29
1,500+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount