Manufacturer Part #
IRLZ44NSTRLPBF
Single N-Channel 55 V 0.035 Ohm 48 nC HEXFET® Power Mosfet - D2PAK
Product Specification Section
Infineon IRLZ44NSTRLPBF - Product Specification
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
Infineon IRLZ44NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 55V |
Drain-Source On Resistance-Max: | 0.035Ω |
Rated Power Dissipation: | 3.8W |
Qg Gate Charge: | 48nC |
Gate-Source Voltage-Max [Vgss]: | 16V |
Drain Current: | 47A |
Turn-on Delay Time: | 11ns |
Turn-off Delay Time: | 26ns |
Rise Time: | 84ns |
Fall Time: | 15ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2V |
Technology: | Si |
Height - Max: | 4.83mm |
Length: | 10.67mm |
Input Capacitance: | 1700pF |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,400
USA:
18,400
Factory Lead Time:
10 Weeks
Quantity
Unit Price
800
$0.48
1,600
$0.47
3,200
$0.465
4,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount