SRDA05-6.TBT in Reel by Semtech | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SRDA05-6.TBT

SRDA05-6 Series 6 V 25 A 500 W Low Capacitance TVS Diode Array - SOIC -8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Semtech SRDA05-6.TBT - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Uni-Directional
Clamping Voltage-Max: 15V
Standoff Voltage: 3.3V
Capacitance: 8pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

SRDA05-6: railclamp 500 Watt Low Capacitance 15pf / Line Array 

RailClamps are surge rated diode arrays designed to protect high speed data interfaces. The SR series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.

SRDA05-6.TBT

The srda05-6 is designed to offer transient protection for high-speed data lines. It is contructed using an array of surge-rated diodes with internal TVS diode. It is capable of protecting six I/O lines and power supply lines. It features low capacitance (< 15 pF) for high-speed interfaces and low operating & clamping voltages.    

Read More...
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$650.00
USD
Quantity
Unit Price
500
$1.30
1,000
$1.29
2,000
$1.28
2,500+
$1.27
Product Variant Information section