Manufacturer Part #
SW-R2-1A-F-1-0
Miniature Rocker Switch .187in [4.75mm], black actuator, rectangular
Product Specification Section
Adam Tech SW-R2-1A-F-1-0 - Product Specification
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
Adam Tech SW-R2-1A-F-1-0 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 10A |
Termination Style: | Quick Connect |
Contact Material: | Copper Alloy |
Rated Voltage (VAC): | 125VAC |
Insulation Resistance: | 100MΩ |
Contact Plating: | Silver |
Actuator Style: | Concave |
Dielectric Withstanding Voltage: | 1500V |
Operating Temperature: | -25°C to +85°C |
Dimension: | L 21mm x W 15mm x H 21.4mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.235
125
$0.225
750
$0.22
2,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount