text.skipToContent text.skipToNavigation

Manufacturer Part #

LCDND2020KKTR47MM

LCDN Series 470 nH ±20% 2.2A SMT Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
TAIYO YUDEN LCDND2020KKTR47MM - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 2.2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 46mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  2mm x W  2mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Web Price
2,500
$0.215
5,000
$0.21
7,500
$0.21
10,000+
$0.205
Product Variant Information section