Manufacturer Part #
CGA3E2C0G1H562J080AA
Cap Ceramic 0.0056uF 50V C0G 5% Pad SMD 0603 125°C Low ESR Automotive T/R
Product Specification Section
TDK CGA3E2C0G1H562J080AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA3E2C0G1H562J080AA - Technical Attributes
Attributes Table
Capacitance: | 5600pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | T 0.9mm x W 0.8mm x L 1.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
4,000
$0.0368
8,000
$0.0362
16,000
$0.0356
20,000
$0.0355
60,000+
$0.0343
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount