text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ7709T-1AE-24DEF

AZ7709 Series SPST-NO (1 Form A) 24VDC Coil Through Hole General Purpose Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
American Zettler AZ7709T-1AE-24DEF - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 18.8mA
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Coil Resistance: 1.28kΩ
Switching Voltage: 250V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,800
USA:
4,800
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.50
USD
Quantity
Unit Price
100
$0.695
200
$0.685
300
$0.675
500
$0.67
1,000+
$0.65
Product Variant Information section