Manufacturer Part #
C1005X7S2A682K050BB
0402 100V X7S 6.8nF 10% multilayer ceramic capacitor
Product Specification Section
TDK C1005X7S2A682K050BB - Product Specification
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
TDK C1005X7S2A682K050BB - Technical Attributes
Attributes Table
Capacitance: | 6.8nF |
Dielectric: | X7S |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
10,000
$0.0109
30,000
$0.0106
100,000
$0.0104
150,000+
$0.0102
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount