Manufacturer Part #
BHR-12-VUA
12 Position 2.54 mm Vertical Header
Product Specification Section
Adam Tech BHR-12-VUA - Product Specification
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
Adam Tech BHR-12-VUA - Technical Attributes
Attributes Table
No of Positions: | 12 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Male |
Type: | Header |
Mating Type: | Push - Pull |
Color: | Black |
Insulation Resistance: | 5GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,920
USA:
1,920
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
240+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray
Mounting Method:
Through Hole