Manufacturer Part #
3-640440-8
MTA-100 8 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket
TE Connectivity 3-640440-8 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:MTA 100 and MTA156, Receptacle assy, 24 and 22 AWGDescription of ChangesStandardization of MTA Receptacle Housing colorants. Customers may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance.Reason for Changes:Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housing s.First Ship Date of Changed Items (Changed Parts Only):03-APR-2023
General Product Description:MTA100 and MTA156 Connector assembly (Receptacles)Description of ChangesThe listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performanceReason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only):01-FEB-2023
Part Status:
TE Connectivity 3-640440-8 - Technical Attributes
Type: | Wire to Wire |
No of Positions: | 8 |
Pitch: | 2.54 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | IDC |
Mounting Method: | Panel Mount |
Features & Applications
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Panel Mount