ERZ-V20D820 in Box by Panasonic | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V20D820

ZNR Series 82VDC 50V RMS 135V Clamp 10 kA 7500 pF Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ERZ-V20D820 - Technical Attributes
Attributes Table
Capacitance: 7500pF
Clamping Voltage-Max: 135V
Peak Output Current: 10kA
Rated Voltage: 82V
RMS Voltage-Max: 50V
Varistor Voltage Range: 74V to 90V
Current Rating: 1A
Energy: 56J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$580.00
USD
Quantity
Unit Price
1
$0.625
50
$0.61
200
$0.595
750
$0.58
2,500+
$0.55
Product Variant Information section