Manufacturer Part #
BAV99BRV-7
BAV99 Series 100 V 215 mA Surface Mount Switching Diode Array - SOT-563
Product Specification Section
Diodes Incorporated BAV99BRV-7 - Product Specification
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
Diodes Incorporated BAV99BRV-7 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 350mW |
Average Forward Current-Max: | 215mA |
Peak Current-Max: | 4A |
Package Style: | SOT-563 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300,000
USA:
300,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0743
6,000
$0.073
9,000
$0.0722
12,000
$0.0717
15,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount