Manufacturer Part #
CGA5H2X7R2A473K115AA
CGA Series 1206 0.047 uF 100 V ±10 %Tolerance X7R Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA5H2X7R2A473K115AA - Product Specification
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
TDK CGA5H2X7R2A473K115AA - Technical Attributes
Attributes Table
Capacitance: | 47nF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.0418
6,000
$0.0407
10,000
$0.0402
20,000
$0.0395
40,000+
$0.0385
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount