Manufacturer Part #
READ2302GSP#GC3
High Drivability &High Slew Rate, Input Output Full Range,CMOS Dual Op Amplifier
Product Specification Section
Renesas READ2302GSP#GC3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas READ2302GSP#GC3 - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 8V/µs |
Input Offset Voltage-Max: | 6mV |
Gain Bandwidth Product: | 6MHz |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 2.5V to 5.5V |
Power Dissipation: | 440mW |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 0.75mA |
Power Supply Rejection Ratio: | 80dB |
Operating Temp Range: | -40°C to +105°C |
DC Voltage Gain: | 90dB |
Output Current: | 20mA |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.605
5,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount