Manufacturer Part #
PS2911-1-F3-AX
HIGH CTR, 4-PIN ULTRA SMALL PACKAGE FLAT-LEAD PHOTOCOUPLER
Product Specification Section
Renesas PS2911-1-F3-AX - Product Specification
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
Renesas PS2911-1-F3-AX - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 2500V |
Output Voltage-Max: | 40V |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 6V |
Power Dissipation: | 120mW |
Output Type: | Transistor |
CTR-Min: | 100% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,500+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount