Manufacturer Part #
AC0805JRNPOYBN221
AC Series 0805 220 pF 250 V ±5 % Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Product Specification Section
YAGEO AC0805JRNPOYBN221 - Product Specification
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
YAGEO AC0805JRNPOYBN221 - Technical Attributes
Attributes Table
Capacitance: | 220pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 250V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | T 0.95mm x W 1.25mm x L 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
4,000
$0.014
12,000
$0.0136
20,000
$0.0135
60,000
$0.0132
100,000+
$0.0129
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount