Manufacturer Part #
BLM15HB221SN1D
BLM Series 0402 220 Ohm 250 mA 1 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM15HB221SN1D - Product Specification
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
Murata BLM15HB221SN1D - Technical Attributes
Attributes Table
Impedance: | 220Ω |
Rated Current: | 250mA |
DC Resistance-Max: | 1Ω |
Case Size: | 0402 (1005 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
320,000
USA:
320,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0144
20,000
$0.0141
30,000
$0.014
40,000
$0.0139
50,000+
$0.0136
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount