Manufacturer Part #
HM1331NL
12.7 x 15.24 x 7.62 mm LAN 10/100 Base-T 1:1 SMT Single Transformer Module
Product Specification Section
Pulse Electronics HM1331NL - Product Specification
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
Pulse Electronics HM1331NL - Technical Attributes
Attributes Table
Type: | LAN 10/100 Base-T |
Inductance: | 350µH |
Primary:Secondary - Turns Ratio: | 1:1 |
Insertion Loss: | 1dB |
Isolation Voltage-RMS: | 4000V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +125°C |
Length: | 15.24mm |
Width: | 12.7mm |
Height - Max: | 7.62mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
30
$10.54
60+
$10.42
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Surface Mount