ECH-U1104GC9 in Reel by Panasonic | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1104GC9

ECHU (C) Series 100 V 0.1 uF ±2% SMT Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ECH-U1104GC9 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.1µF
Rated Voltage: 100V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +105°C
Height - Max: 3.3mm
Dimension: L  7.1mm x W  5mm x H  3.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,815.00
USD
Quantity
Unit Price
1,500+
$1.21